| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-102 |
337-017-558-102
| Heilind Number: | EDA337-017-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 17 positions, ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your devices with this essential component for optimal performance.

