| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-108 |
337-017-558-108
| Heilind Number: | EDA337-017-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with 17 positions, ensuring efficient signal transmission. Made from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. Designed for right-angle mounting, it provides flexibility in installation. Operating at a wide temperature range from -40 to 105 °C, it is suitable for various applications. Trust in this green-colored connector to deliver optimal connectivity and power with a 3A amperage rating. Elevate your PCB assembly with this essential component.

