| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-112 |
337-017-558-112
| Heilind Number: | EDA337-017-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 17 positions, offering optimal functionality in various applications. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance, even in harsh environments. The right-angle mount orientation and a pitch of .156 inches allow for easy installation and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your board-to-board connections with this essential component.

