| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-158 |
337-017-558-158
| Heilind Number: | EDA337-017-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 17 positions for seamless connectivity. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB assembly process with this essential component.

