| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-168 |
337-017-558-168
| Heilind Number: | EDA337-017-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. With a single row configuration and 17 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your system with this essential component.

