| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-602 |
337-017-558-602
| Heilind Number: | EDA337-017-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision, it features a single row configuration with 17 copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, delivering reliable performance in even the most demanding environments. Its right-angle mount orientation further enhances versatility, making it a valuable asset in any electronic setup. Elevate your connectivity solutions with this essential component.

