| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-558-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-558-678 |
337-017-558-678
| Heilind Number: | EDA337-017-558-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-558-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 17 positions for efficient data transmission. The connector's housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various environmental conditions. With a contact material of Copper Alloy, it offers reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide optimal signal transfer. Operating between -40 to 105°C, it guarantees performance in both extreme cold and hot temperatures. Perfect for applications requiring a right angle mount orientation, this green connector is a versatile solution for your connectivity needs.

