| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-559-103 |
337-017-559-103
| Heilind Number: | EDA337-017-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and a pitch of .156 inches, this connector offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Boasting 17 positions, it provides ample room for multiple connections. Its right-angle mount orientation ensures versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential component.

