337-017-559-108

Heilind Number:EDA337-017-559-108
Manufacturer:EDAC
Manufacturer Number:337-017-559-108
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-017-559-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for optimal performance, it boasts a copper alloy contact material that ensures reliable power transmission. With one row of 17 positions and a pitch of .156 inches, it offers ample space for secure connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in the efficiency and durability of this connector for all your electronic assembly needs.