| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-559-607 |
337-017-559-607
| Heilind Number: | EDA337-017-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and a single row design featuring 17 positions, it facilitates efficient signal transmission. The right-angle mount orientation offers flexibility in board layout, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this Green connector to meet your connectivity needs with optimal quality and performance.

