| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-559-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-559-612 |
337-017-559-612
| Heilind Number: | EDA337-017-559-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-559-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 17 positions, ensuring optimal performance in your electronic assemblies. Its durable construction, made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliable power transmission at a maximum amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure mating. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range from -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this essential component for seamless data transfer and power distribution.

