| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-017-559-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-017-559-678 |
337-017-559-678
| Heilind Number: | EDA337-017-559-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-017-559-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With a right angle mount orientation and a pitch of .156 inches, it offers easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. With 17 positions and a single row layout, it provides ample connectivity options. Upgrade your project with this reliable green connector, meeting all your power and data transmission needs.

