| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-168 |
337-018-500-168
| Heilind Number: | EDA337-018-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a power rating of 3 A, it ensures reliable performance even in high-demand applications. The 18 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and longevity. Suitable for a wide range of operating environments, this connector boasts a temperature range of -40 to 105°C. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in our Card Edge Connector for superior connectivity solutions.

