| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-201 |
337-018-500-201
| Heilind Number: | EDA337-018-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The 2-row configuration and 18 positions offer ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic devices. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

