| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-207 |
337-018-500-207
| Heilind Number: | EDA337-018-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a high amperage capacity of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the Copper Alloy contacts offer superior conductivity. With two rows and 18 positions, it facilitates efficient signal transfer, perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, ensuring seamless connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and rest assured of its quality, meeting industry standards for performance and reliability. Elevate your PCB design with our Card Edge Connector, the perfect solution for your connectivity needs.

