| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-212 |
337-018-500-212
| Heilind Number: | EDA337-018-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a straight mount orientation, it ensures secure and stable installation. The copper alloy contact material guarantees reliable conductivity, while its 18 positions spread across 2 rows facilitate seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.

