| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-268 |
337-018-500-268
| Heilind Number: | EDA337-018-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this green connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality copper alloy contacts, each pitch and row spacing carefully optimized at .156 and .2 inches respectively, you can count on precise and efficient connections. Offering 18 positions in total, this straight-mount connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for all your connectivity needs. Upgrade your systems with this essential component, trusted by professionals worldwide.

