| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-602 |
337-018-500-602
| Heilind Number: | EDA337-018-500-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 18 positions, ideal for seamless board-to-board connections. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for both industrial and commercial use. Upgrade your PCB setup with this essential component for efficient and secure connectivity.

