| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-807 |
337-018-500-807
| Heilind Number: | EDA337-018-500-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, it's ideal for high-performance applications. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer secure and efficient connection. With 18 positions available, it provides ample room for your PCB layout. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your PCB setup with this essential component for superior connectivity.

