| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-808 |
337-018-500-808
| Heilind Number: | EDA337-018-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers efficient power transmission for your devices. The connector boasts two rows of high-quality Copper Alloy contacts, providing a total of 18 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit board assemblies with this essential connector, a must-have in your inventory of electronic components.

