| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-500-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-500-858 |
337-018-500-858
| Heilind Number: | EDA337-018-500-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-500-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this connector features durable and reliable Copper Alloy contacts, housed in a UL 94V-0 Thermoplastic Polyester material for added safety. With a pitch of .156 inches and two rows of 18 positions, it ensures seamless communication between boards. Its green color adds a touch of visual distinction, while its straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.

