| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-101 |
337-018-520-101
| Heilind Number: | EDA337-018-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. The copper alloy contacts ensure reliable conductivity, while the 18 positions in a single row cater to your connectivity needs. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.

