| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-107 |
337-018-520-107
| Heilind Number: | EDA337-018-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts a single row configuration with 18 positions for seamless integration. The contact material, made of high-quality Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust housing and a straight mount orientation, it guarantees stability in diverse environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component.

