| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-201 |
337-018-520-201
| Heilind Number: | EDA337-018-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers a secure and reliable connection. With a current rating of 3 A, it ensures efficient power transmission. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity, while the two rows of 18 positions each provide ample connectivity options. Designed for straight mounting orientation, it's suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, it's built to withstand challenging environments. Perfect for your board-to-board PCB connection needs, this connector is a must-have for any electronic project.

