| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-202 |
337-018-520-202
| Heilind Number: | EDA337-018-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers reliable power transmission with an amperage of 3 A. Featuring two rows with a total of 18 positions, this connector ensures seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Enjoy flexibility in mounting with its straight orientation, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Perfect for applications in the Products, Connectors, and PCB Connectors categories, this Card Edge Connector is a must-have for your electronic projects.

