| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-203 |
337-018-520-203
| Heilind Number: | EDA337-018-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a double-row configuration and 18 positions, it allows for efficient data transfer. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.

