| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-204 |
337-018-520-204
| Heilind Number: | EDA337-018-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, provide reliable power transmission up to 3A. With 18 positions available, it offers ample versatility for various applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality in diverse environments. Upgrade your electronic setups with this essential component.

