| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-258 |
337-018-520-258
| Heilind Number: | EDA337-018-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 18 positions allows for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, precision in alignment is ensured. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for professional and DIY projects alike. Trust in this connector for secure and efficient board-to-board connections.

