| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-602 |
337-018-520-602
| Heilind Number: | EDA337-018-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector offers high visibility and easy identification within your circuit setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and Copper Alloy contact material, it ensures efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections across 18 positions, facilitating seamless data transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.

