| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-604 |
337-018-520-604
| Heilind Number: | EDA337-018-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 18 positions, offering ample space for efficient signal transmission. Crafted with precision, it ensures reliable conductivity, thanks to its Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a touch of color to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.

