| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-607 |
337-018-520-607
| Heilind Number: | EDA337-018-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring high-performance even in demanding environments. With a single row layout and 18 positions, it offers ample connectivity options. The contact material, made of durable Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. The straight mount orientation simplifies installation, making it a convenient choice for professionals. Trust in our Card Edge Connector for optimal performance and durability in all your PCB projects.

