| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-668 |
337-018-520-668
| Heilind Number: | EDA337-018-520-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features 18 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a current rating of 3A, this connector is ideal for high-performance applications. Its straight mount orientation offers easy installation, making it a must-have in your inventory of PCB connectors. Upgrade your setup with this essential component for seamless connectivity.

