| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-804 |
337-018-520-804
| Heilind Number: | EDA337-018-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed to deliver optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning on your circuit board. Boasting 18 positions spread across two rows, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40°C to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential connector for seamless and secure connections.

