| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-520-807 |
337-018-520-807
| Heilind Number: | EDA337-018-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-520-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 18 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Enhance your PCB connectivity with this high-quality, green-colored Card Edge Connector.

