| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-103 |
337-018-521-103
| Heilind Number: | EDA337-018-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green color, it not only offers aesthetic appeal but also ensures easy identification during assembly. With a robust amperage rating of 3 A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material provides excellent durability and safety. Featuring a single row design with 18 positions, it allows for efficient signal transfer. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your systems with this essential component for enhanced performance and longevity.

