| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-107 |
337-018-521-107
| Heilind Number: | EDA337-018-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire-resistant properties. The contact material, Copper Alloy, guarantees high conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it offers easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial and commercial applications. Trust in our Card Edge Connector for robust and dependable connectivity in your electronic devices.

