| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-112 |
337-018-521-112
| Heilind Number: | EDA337-018-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 18 positions, ensuring seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers excellent conductivity and signal transmission. Its green color adds a touch of distinction, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize your board-to-board connections with ease.

