| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-201 |
337-018-521-201
| Heilind Number: | EDA337-018-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a double row layout and 18 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.

