| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-203 |
337-018-521-203
| Heilind Number: | EDA337-018-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transfer across 18 positions. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, it promises durability and performance. Upgrade your connectivity solutions with this essential component.

