| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-207 |
337-018-521-207
| Heilind Number: | EDA337-018-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Boasting 18 positions, it allows for ample connectivity options. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is designed to meet your needs efficiently. Upgrade your PCB assembly with this essential component.

