| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-208 |
337-018-521-208
| Heilind Number: | EDA337-018-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3 A. Designed for efficiency, it boasts two rows of copper alloy contacts, each with 18 positions and a pitch of .156 inches. The straight mount orientation and compact size make it ideal for space-saving board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your assembly process with this essential component.

