| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-212 |
337-018-521-212
| Heilind Number: | EDA337-018-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration onto your board, offering 18 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in any environment. Upgrade your electronic assemblies with this essential component, crafted for precision and durability.

