| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-658 |
337-018-521-658
| Heilind Number: | EDA337-018-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green color and a single row configuration, this connector offers reliable connectivity for your electronic components. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting 18 positions and a pitch of .156 inches, it accommodates a wide range of connections with precision. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your board-to-board connections with this high-quality connector, a must-have in your arsenal of electronic components.

