| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-802 |
337-018-521-802
| Heilind Number: | EDA337-018-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 18 positions each, it offers ample connectivity options while maintaining a compact .156-inch pitch. Its straight mount orientation and .2-inch row spacing make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications that demand precision and durability. Upgrade your electronics with this high-quality Card Edge Connector, and experience seamless connectivity like never before.

