| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-803 |
337-018-521-803
| Heilind Number: | EDA337-018-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures efficient conductivity, while the double-row design featuring 18 positions offers versatility in connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation on your board. Trust in this essential component for seamless and reliable data transmission.

