| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-807 |
337-018-521-807
| Heilind Number: | EDA337-018-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector offers reliable performance in a range of applications. With a contact material of Copper Alloy, it ensures optimal conductivity for seamless data transfer. Boasting a double-row design with 18 positions and a pitch of .156 inches, it provides ample space for efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient interconnectivity in your PCB designs.

