| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-521-812 |
337-018-521-812
| Heilind Number: | EDA337-018-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-521-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 18 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for secure attachment, meeting your connectivity needs with efficiency and durability. Upgrade your electronic assemblies with this essential component.

