| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-102 |
337-018-523-102
| Heilind Number: | EDA337-018-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient transmission. Featuring 18 positions in a single row configuration, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial settings. Trust in this green-colored connector for optimal performance and durability in your electronic assemblies.

