| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-104 |
337-018-523-104
| Heilind Number: | EDA337-018-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 18 positions, offering seamless integration for your electronic projects. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and durable board-to-board connections in your applications.

