| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-523-203 |
337-018-523-203
| Heilind Number: | EDA337-018-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-523-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Boasting a contact material of Copper Alloy, it ensures reliable power transmission, with a maximum amperage of 3A. With two rows and 18 positions, it offers ample room for intricate circuitry, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. The straight mount orientation facilitates easy installation, and its robust construction can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assembly projects with this essential component.

